+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61804798

Protective tube; galvanised steel; SILVYN® LCCH-2; Øint: 37.3mm


Manufacturer: LAPP

Manufacturer part number:
61804798
TME Symbol:
LP-61804798

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN® LCCH-2
Internal diameter
37.3mm
Outside diameter
44.2mm
Plating material
polyolefine
Bending radius
120mm
Operating temperature
-25...90°C
Gross weight866.61 g
Certificates
EAN code4044773199826
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61804798
0 in TME stock
Net price for quantities from 50 m - 36.48 USDGross price for quantities from 50 m - 36.48 USD
Net price for quantities from 100 m - 32.63 USDGross price for quantities from 100 m - 32.63 USD
Net price for quantities from 150 m - 29.59 USDGross price for quantities from 150 m - 29.59 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.