+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61805400

Protective tube; galvanised steel; black; SILVYN® LTP; Øint: 7mm


Manufacturer: LAPP

Manufacturer part number:
61805400
TME Symbol:
LP-61805400

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Colour
black
Manufacturer series
SILVYN® LTP
Resistance to
oils, UV rays
Internal diameter
7mm
Outside diameter
11.8mm
Plating material
PVC
Bending radius
35mm
IP rating
IP65
Operating temperature
-20...105°C
Gross weight192 g
Certificates
EAN code4044773742596
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61805400
0 in TME stock
Net price for quantities from 250 m - 7.69 USDGross price for quantities from 250 m - 7.69 USD
Net price for quantities from 500 m - 6.83 USDGross price for quantities from 500 m - 6.83 USD
Net price for quantities from 750 m - 6.19 USDGross price for quantities from 750 m - 6.19 USD
Amount (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.