+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61805410

Protective tube; galvanised steel; black; SILVYN® LTP; Øint: 10mm


Manufacturer: LAPP

Manufacturer part number:
61805410
TME Symbol:
LP-61805410

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Colour
black
Manufacturer series
SILVYN® LTP
Resistance to
oils, UV rays
Internal diameter
10mm
Outside diameter
14.2mm
Plating material
PVC
Bending radius
40mm
IP rating
IP65
Operating temperature
-20...105°C
Gross weight217.6 g
Certificates
EAN code4044773742602
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61805410
0 in TME stock
Net price for quantities from 50 m - 8.08 USDGross price for quantities from 50 m - 8.08 USD
Net price for quantities from 100 m - 7.19 USDGross price for quantities from 100 m - 7.19 USD
Net price for quantities from 150 m - 6.51 USDGross price for quantities from 150 m - 6.51 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.