+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61806100

Protective tube; Size: 7; PP; black; multi use; SILVYN® SPLIT; reel


Manufacturer: LAPP

Manufacturer part number:
61806100
TME Symbol:
LP-61806100

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
7
Material
PP
Colour
black
Version
multi use
Manufacturer series
SILVYN® SPLIT
Cable accessories features
flexible
Resistance to
UV rays
Internal diameter
6.3mm
Outside diameter
10mm
Bending radius
15mm
Kind of package
reel
Package contents
50m
Operating temperature
-40...105°C
Gross weight40 g
Certificates
EAN code4044777088768
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61806100
0 in TME stock
Net price for quantities from 50 m - 4.03 USDGross price for quantities from 50 m - 4.03 USD
Net price for quantities from 150 m - 3.67 USDGross price for quantities from 150 m - 3.67 USD
Net price for quantities from 300 m - 3.45 USDGross price for quantities from 300 m - 3.45 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.