+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61806150

Protective tube; Size: 20; PP; black; multi use; SILVYN® SPLIT


Manufacturer: LAPP

Manufacturer part number:
61806150
TME Symbol:
LP-61806150

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
20
Material
PP
Colour
black
Version
multi use
Manufacturer series
SILVYN® SPLIT
Cable accessories features
flexible
Resistance to
UV rays
Internal diameter
19.2mm
Outside diameter
25.3mm
Bending radius
20mm
Kind of package
reel
Package contents
50m
Operating temperature
-40...105°C
Gross weight100 g
Certificates
EAN code4044777090716
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61806150
0 in TME stock
Net price for quantities from 50 m - 10.30 USDGross price for quantities from 50 m - 10.30 USD
Net price for quantities from 150 m - 9.37 USDGross price for quantities from 150 m - 9.37 USD
Net price for quantities from 300 m - 8.74 USDGross price for quantities from 300 m - 8.74 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.