+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61806170

Protective tube; Size: 29; PP; black; multi use; SILVYN® SPLIT


Manufacturer: LAPP

Manufacturer part number:
61806170
TME Symbol:
LP-61806170

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
29
Material
PP
Colour
black
Version
multi use
Manufacturer series
SILVYN® SPLIT
Resistance to
UV rays
Internal diameter
27.3mm
Outside diameter
35.5mm
Bending radius
50mm
Kind of package
reel
Package contents
25m
Operating temperature
-40...105°C
Gross weight140 g
Certificates
EAN code4044777090730
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61806170
0 in TME stock
Net price for quantities from 25 m - 17.31 USDGross price for quantities from 25 m - 17.31 USD
Net price for quantities from 75 m - 15.74 USDGross price for quantities from 75 m - 15.74 USD
Net price for quantities from 150 m - 14.69 USDGross price for quantities from 150 m - 14.69 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.