+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61806200

Protective tube; Size: 66; PP; black; multi use; SILVYN® SPLIT


Manufacturer: LAPP

Manufacturer part number:
61806200
TME Symbol:
LP-61806200

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
66
Material
PP
Colour
black
Version
multi use
Manufacturer series
SILVYN® SPLIT
Resistance to
UV rays
Internal diameter
66mm
Outside diameter
79.5mm
Bending radius
95mm
Kind of package
reel
Package contents
10m
Operating temperature
-40...105°C
Gross weight350 g
Certificates
EAN code4044777090761
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61806200
0 in TME stock
Net price for quantities from 10 m - 52.73 USDGross price for quantities from 10 m - 52.73 USD
Net price for quantities from 30 m - 47.93 USDGross price for quantities from 30 m - 47.93 USD
Net price for quantities from 60 m - 44.74 USDGross price for quantities from 60 m - 44.74 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.