+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61806505

Protective tube; polypropylene; black; corrugated; Øint: 6.7mm


Manufacturer: LAPP

Manufacturer part number:
61806505
TME Symbol:
LP-61806505

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polypropylene
Colour
black
Version
corrugated
Manufacturer series
SILVYN® SINUS PP
Internal diameter
6.7mm
Outside diameter
10mm
Flammability rating
UL94V-2
Operating temperature
-45...130°C
Gross weight13.4 g
Certificates
EAN code4044773638516
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61806505
100 in TME stock
Net price for quantities from 100 m - 0.79 USDGross price for quantities from 100 m - 0.79 USD
Net price for quantities from 300 m - 0.76 USDGross price for quantities from 300 m - 0.76 USD
Net price for quantities from 500 m - 0.71 USDGross price for quantities from 500 m - 0.71 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.