+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61806535

Protective tube; polypropylene; black; corrugated; Øint: 16.6mm


Manufacturer: LAPP

Manufacturer part number:
61806535
TME Symbol:
LP-61806535

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polypropylene
Colour
black
Version
corrugated
Manufacturer series
SILVYN® SINUS PP
Internal diameter
16.6mm
Outside diameter
21mm
Flammability rating
UL94V-2
Operating temperature
-45...130°C
Gross weight47 g
Certificates
EAN code4044773638578
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61806535
0 in TME stock
Amount (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order