+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61806540

Protective tube; polypropylene; black; corrugated; Øint: 19.2mm

Manufacturer: LAPP

Manufacturer part number:
61806540
TME Symbol:
LP-61806540

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polypropylene
Colour
black
Version
corrugated
Manufacturer series
SILVYN® SINUS PP
Internal diameter
19.2mm
Outside diameter
23.9mm
Flammability rating
UL94V-2
Operating temperature
-45...130°C
Gross weight56.65 g
Certificates
EAN code4044773638585
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61806540
100 in TME stock
Net price for quantities from 100 m - 1.72 USDGross price for quantities from 100 m - 1.72 USD
Net price for quantities from 300 m - 1.66 USDGross price for quantities from 300 m - 1.66 USD
Net price for quantities from 500 m - 1.55 USDGross price for quantities from 500 m - 1.55 USD
Amount (Multiplicity: 100)