+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61806545

Protective tube; polypropylene; black; corrugated; Øint: 21.3mm

Manufacturer: LAPP

Manufacturer part number:
61806545
TME Symbol:
LP-61806545

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polypropylene
Colour
black
Version
corrugated
Manufacturer series
SILVYN® SINUS PP
Internal diameter
21.3mm
Outside diameter
25.4mm
Flammability rating
UL94V-2
Operating temperature
-45...130°C
Gross weight71.87 g
Certificates
EAN code4044773638592
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61806545
0 in TME stock
Net price for quantities from 100 m - 2.05 USDGross price for quantities from 100 m - 2.05 USD
Net price for quantities from 300 m - 1.99 USDGross price for quantities from 300 m - 1.99 USD
Net price for quantities from 500 m - 1.86 USDGross price for quantities from 500 m - 1.86 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.