+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61806555

Protective tube; polyamide 6; black; incised; SILVYN® SINUS


Manufacturer: LAPP

Manufacturer part number:
61806555
TME Symbol:
LP-61806555

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyamide 6
Colour
black
Version
incised
Manufacturer series
SILVYN® SINUS
Internal diameter
8.4mm
Outside diameter
11.4mm
Bending radius
24mm
Operating temperature
-40...140°C
Gross weight22.64 g
Certificates
EAN code4044773638424
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61806555
0 in TME stock
Net price for quantities from 50 m - 1.46 USDGross price for quantities from 50 m - 1.46 USD
Net price for quantities from 100 m - 1.30 USDGross price for quantities from 100 m - 1.30 USD
Net price for quantities from 150 m - 1.18 USDGross price for quantities from 150 m - 1.18 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.