+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61806570

Protective tube; polyamide 6; black; incised; SILVYN® SINUS


Manufacturer: LAPP

Manufacturer part number:
61806570
TME Symbol:
LP-61806570

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyamide 6
Colour
black
Version
incised
Manufacturer series
SILVYN® SINUS
Internal diameter
16.6mm
Outside diameter
21.2mm
Bending radius
52mm
Operating temperature
-40...140°C
Gross weight68.288 g
Certificates
EAN code4044773638455
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61806570
0 in TME stock
Net price for quantities from 50 m - 2.63 USDGross price for quantities from 50 m - 2.63 USD
Net price for quantities from 100 m - 2.36 USDGross price for quantities from 100 m - 2.36 USD
Net price for quantities from 150 m - 2.14 USDGross price for quantities from 150 m - 2.14 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.