+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61806630

Protective tube; polyamide 6; black; multi use; SILVYN® SPLIT


Manufacturer: LAPP

Manufacturer part number:
61806630
TME Symbol:
LP-61806630

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyamide 6
Colour
black
Version
multi use
Manufacturer series
SILVYN® SPLIT
Internal diameter
13.2mm
Outside diameter
18.7mm
Operating temperature
-45...120°C
Gross weight64.44 g
Certificates
EAN code4044773198546
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61806630
0 in TME stock
Net price for quantities from 50 m - 10.59 USDGross price for quantities from 50 m - 10.59 USD
Net price for quantities from 100 m - 9.41 USDGross price for quantities from 100 m - 9.41 USD
Net price for quantities from 150 m - 8.53 USDGross price for quantities from 150 m - 8.53 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.