+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61806640

Protective tube; polyamide 6; black; multi use; SILVYN® SPLIT


Manufacturer: LAPP

Manufacturer part number:
61806640
TME Symbol:
LP-61806640

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyamide 6
Colour
black
Version
multi use
Manufacturer series
SILVYN® SPLIT
Internal diameter
20.2mm
Outside diameter
25.7mm
Operating temperature
-45...120°C
Gross weight102.74 g
Certificates
EAN code4044773198539
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61806640
0 in TME stock
Net price for quantities from 50 m - 14.15 USDGross price for quantities from 50 m - 14.15 USD
Net price for quantities from 100 m - 12.57 USDGross price for quantities from 100 m - 12.57 USD
Net price for quantities from 150 m - 11.40 USDGross price for quantities from 150 m - 11.40 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.