+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61806641

Protective tube; polyamide 6; black; multi use; SILVYN® SPLIT

Manufacturer: LAPP

Manufacturer part number:
61806641
TME Symbol:
LP-61806641

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyamide 6
Colour
black
Version
multi use
Manufacturer series
SILVYN® SPLIT
Internal diameter
16mm
Outside diameter
21.5mm
Operating temperature
-45...120°C
Gross weight41.96 g
Certificates
EAN code4044774473826
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61806641
0 in TME stock
Net price for quantities from 50 m - 12.27 USDGross price for quantities from 50 m - 12.27 USD
Net price for quantities from 100 m - 10.91 USDGross price for quantities from 100 m - 10.91 USD
Net price for quantities from 150 m - 9.89 USDGross price for quantities from 150 m - 9.89 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.