+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61806645

Protective tube; PP; black; multi use; SILVYN® SPLIT; Øint: 19.2mm


Manufacturer: LAPP

Manufacturer part number:
61806645
TME Symbol:
LP-61806645

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
PP
Colour
black
Version
multi use
Manufacturer series
SILVYN® SPLIT
Internal diameter
19.2mm
Outside diameter
25.3mm
Operating temperature
-40...135°C
Gross weight89.37 g
Certificates
EAN code4044773786354
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61806645
0 in TME stock
Net price for quantities from 50 m - 10.18 USDGross price for quantities from 50 m - 10.18 USD
Net price for quantities from 100 m - 9.04 USDGross price for quantities from 100 m - 9.04 USD
Net price for quantities from 150 m - 8.20 USDGross price for quantities from 150 m - 8.20 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.