+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61806655

Protective tube; PP; black; multi use; SILVYN® SPLIT; Øint: 23.4mm


Manufacturer: LAPP

Manufacturer part number:
61806655
TME Symbol:
LP-61806655

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
PP
Colour
black
Version
multi use
Manufacturer series
SILVYN® SPLIT
Internal diameter
23.4mm
Outside diameter
30.8mm
Operating temperature
-40...135°C
Gross weight110 g
Certificates
EAN code4044774379302
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61806655
0 in TME stock
Net price for quantities from 50 m - 13.17 USDGross price for quantities from 50 m - 13.17 USD
Net price for quantities from 100 m - 11.70 USDGross price for quantities from 100 m - 11.70 USD
Net price for quantities from 150 m - 10.61 USDGross price for quantities from 150 m - 10.61 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.