+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61806665

Protective tube; PP; black; multi use; SILVYN® SPLIT; Øint: 31mm


Manufacturer: LAPP

Manufacturer part number:
61806665
TME Symbol:
LP-61806665

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
PP
Colour
black
Version
multi use
Manufacturer series
SILVYN® SPLIT
Internal diameter
31mm
Outside diameter
41.4mm
Operating temperature
-40...135°C
Gross weight225.632 g
Certificates
EAN code4044773785500
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61806665
0 in TME stock
Net price for quantities from 150 m - 20.31 USDGross price for quantities from 150 m - 20.31 USD
Net price for quantities from 300 m - 18.05 USDGross price for quantities from 300 m - 18.05 USD
Net price for quantities from 450 m - 16.36 USDGross price for quantities from 450 m - 16.36 USD
Amount (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.