+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61806672

Protective tube; polyamide 6; black; multi use; SILVYN® SPLIT


Manufacturer: LAPP

Manufacturer part number:
61806672
TME Symbol:
LP-61806672

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyamide 6
Colour
black
Version
multi use
Manufacturer series
SILVYN® SPLIT
Internal diameter
88mm
Outside diameter
103.5mm
Operating temperature
-45...120°C
Gross weight420 g
Certificates
EAN code4044777116270
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61806672
0 in TME stock
Net price for quantities from 80 m - 144.83 USDGross price for quantities from 80 m - 144.83 USD
Net price for quantities from 160 m - 128.74 USDGross price for quantities from 160 m - 128.74 USD
Net price for quantities from 240 m - 116.67 USDGross price for quantities from 240 m - 116.67 USD
Amount (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.