+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61806675

Protective tube; PP; black; multi use; SILVYN® SPLIT; Øint: 42.7mm


Manufacturer: LAPP

Manufacturer part number:
61806675
TME Symbol:
LP-61806675

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
PP
Colour
black
Version
multi use
Manufacturer series
SILVYN® SPLIT
Internal diameter
42.7mm
Outside diameter
54mm
Operating temperature
-40...135°C
Gross weight275.596 g
Certificates
EAN code4044773785524
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61806675
0 in TME stock
Net price for quantities from 25 m - 25.11 USDGross price for quantities from 25 m - 25.11 USD
Net price for quantities from 50 m - 22.44 USDGross price for quantities from 50 m - 22.44 USD
Net price for quantities from 100 m - 20.34 USDGross price for quantities from 100 m - 20.34 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.