+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61810440

Cable tie; L: 220mm; W: 7.6mm; natural; polyamide; 550N; Ømax: 56mm

NEW

Manufacturer: LAPP

Manufacturer part number:
61810440
TME Symbol:
LP-61810440

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Length
0.22m
Tie width
7.6mm
Colour
natural
Tie material
polyamide
Tie strength
550N
Loop diameter max
56mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
TY-FAST
Gross weight3.8 g
EAN code4044773386622
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61810440
0 in TME stock
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1500 pcs - 0.24 USDGross price for quantities from 1500 pcs - 0.24 USD
Net price for quantities from 2500 pcs - 0.23 USDGross price for quantities from 2500 pcs - 0.23 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.