+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61810490

Cable tie; L: 143mm; W: 3.6mm; black; polyamide; 180N; Ømax: 32mm

NEW

Manufacturer: LAPP

Manufacturer part number:
61810490
TME Symbol:
LP-61810490

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Length
143mm
Tie width
3.6mm
Colour
black
Tie material
polyamide
Tie strength
180N
Loop diameter max
32mm
Flammability rating
UL94V-2
Operating temperature
-40...115°C
Manufacturer series
TY-FAST
Resistance to
UV rays
Gross weight0.62 g
EAN code4044773386271
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61810490
0 in TME stock
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.