+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61810540

Cable tie; L: 366mm; W: 4.7mm; black; polyamide; 222N; Ømax: 102mm

NEW

Manufacturer: LAPP

Manufacturer part number:
61810540
TME Symbol:
LP-61810540

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Length
366mm
Tie width
4.7mm
Colour
black
Tie material
polyamide
Tie strength
222N
Loop diameter max
102mm
Flammability rating
UL94V-2
Operating temperature
-40...115°C
Manufacturer series
TY-FAST
Resistance to
UV rays
Gross weight2.48 g
EAN code4044773386226
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61810540
0 in TME stock
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.