+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61811200

Shroud; polyamide 6; SILVYN® KLICK-D; grey; Size: 13; -40÷105°C

Manufacturer: LAPP

Manufacturer part number:
61811200
TME Symbol:
LP-61811200

Specification

Manufacturer
LAPP
Type of cable accessories
shroud
Material
polyamide 6
Manufacturer series
SILVYN® KLICK-D
Colour
grey
Conduit size
13
Operating temperature
-40...105°C
Gross weight1.33 g
Certificates
EAN code4044773384017
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
61811200
0 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)