+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61811215

Shroud; polyamide 6; SILVYN® KLICK-D; black; Size: 21; -40÷105°C

Manufacturer: LAPP

Manufacturer part number:
61811215
TME Symbol:
LP-61811215

Specification

Manufacturer
LAPP
Type of cable accessories
shroud
Material
polyamide 6
Manufacturer series
SILVYN® KLICK-D
Colour
black
Resistance to
UV rays
Conduit size
21
Operating temperature
-40...105°C
Gross weight1.58 g
Certificates
EAN code4044773383683
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
61811215
0 in TME stock
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.26 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)