+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61811220

Shroud; polyamide 6; SILVYN® KLICK-D; grey; Size: 28; -40÷105°C

Manufacturer: LAPP

Manufacturer part number:
61811220
TME Symbol:
LP-61811220

Specification

Manufacturer
LAPP
Type of cable accessories
shroud
Material
polyamide 6
Manufacturer series
SILVYN® KLICK-D
Colour
grey
Conduit size
28
Operating temperature
-40...105°C
Gross weight1.95 g
Certificates
EAN code4044773383676
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
61811220
0 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 50 pcs - 0.68 USDGross price for quantities from 50 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)