+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61811245

Shroud; polyamide 6; SILVYN® KLICK-D; black; Size: 42; -40÷105°C

Manufacturer: LAPP

Manufacturer part number:
61811245
TME Symbol:
LP-61811245

Specification

Manufacturer
LAPP
Type of cable accessories
shroud
Material
polyamide 6
Manufacturer series
SILVYN® KLICK-D
Colour
black
Resistance to
UV rays
Conduit size
42
Operating temperature
-40...105°C
Gross weight2.65 g
Certificates
EAN code4044773383621
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
61811245
30 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 5 pcs - 1.24 USDGross price for quantities from 5 pcs - 1.24 USD
Net price for quantities from 20 pcs - 1.15 USDGross price for quantities from 20 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 20 pcs