+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61811255

Shroud; polyamide 6; SILVYN® KLICK-D; black; Size: 54; -40÷105°C

Manufacturer: LAPP

Manufacturer part number:
61811255
TME Symbol:
LP-61811255

Specification

Manufacturer
LAPP
Type of cable accessories
shroud
Material
polyamide 6
Manufacturer series
SILVYN® KLICK-D
Colour
black
Resistance to
UV rays
Conduit size
54
Operating temperature
-40...105°C
Gross weight3.62 g
Certificates
EAN code4044773383607
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
61811255
0 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 5 pcs - 1.45 USDGross price for quantities from 5 pcs - 1.45 USD
Net price for quantities from 20 pcs - 1.35 USDGross price for quantities from 20 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)