+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61811260

Shroud; polyamide 6; SILVYN® KLICK-D; grey; Size: 16; -40÷105°C


Manufacturer: LAPP

Manufacturer part number:
61811260
TME Symbol:
LP-61811260

Specification

Manufacturer
LAPP
Type of cable accessories
shroud
Material
polyamide 6
Manufacturer series
SILVYN® KLICK-D
Colour
grey
Conduit size
16
Operating temperature
-40...105°C
Gross weight1.33 g
Certificates
EAN code4044773383294
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
61811260
0 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.