+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61814200

Protective tube; galvanised steel; black; SILVYN® HTDL; IP66


Manufacturer: LAPP

Manufacturer part number:
61814200
TME Symbol:
LP-61814200

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Colour
black
Manufacturer series
SILVYN® HTDL
Resistance to
oils
Internal diameter
16.1mm
Outside diameter
21.1mm
Plating material
PVC
Bending radius
90mm
IP rating
IP66
Operating temperature
-45...105°C
Gross weight483.333 g
Certificates
EAN code4044773375138
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61814200
0 in TME stock
Net price for quantities from 60 m - 25.20 USDGross price for quantities from 60 m - 25.20 USD
Net price for quantities from 120 m - 22.40 USDGross price for quantities from 120 m - 22.40 USD
Net price for quantities from 180 m - 20.30 USDGross price for quantities from 180 m - 20.30 USD
Amount (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.