+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61814711

Protective tube; polyurethane,steel; black; SILVYN® FCE-V0; IP68


Manufacturer: LAPP

Manufacturer part number:
61814711
TME Symbol:
LP-61814711

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyurethane, steel
Colour
black
Manufacturer series
SILVYN® FCE-V0
Internal diameter
21.2mm
Outside diameter
26mm
Bending radius
70mm
IP rating
IP68
Flammability rating
UL94V-0
Operating temperature
-50...105°C
Gross weight500 g
Certificates
EAN code4044777342730
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61814711
0 in TME stock
Net price for quantities from 25 m - 29.73 USDGross price for quantities from 25 m - 29.73 USD
Net price for quantities from 75 m - 28.58 USDGross price for quantities from 75 m - 28.58 USD
Net price for quantities from 125 m - 26.86 USDGross price for quantities from 125 m - 26.86 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.