+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61815155

Protective tube; polyamide 12; black; SILVYN® RILL; Øint: 29mm


Manufacturer: LAPP

Manufacturer part number:
61815155
TME Symbol:
LP-61815155

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyamide 12
Colour
black
Manufacturer series
SILVYN® RILL
Internal diameter
29mm
Outside diameter
34.5mm
Bending radius
50mm
IP rating
IP67
Operating temperature
-50...100°C
Gross weight125.756 g
Certificates
EAN code4044773373226
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61815155
0 in TME stock
Net price for quantities from 25 m - 18.33 USDGross price for quantities from 25 m - 18.33 USD
Net price for quantities from 50 m - 16.30 USDGross price for quantities from 50 m - 16.30 USD
Net price for quantities from 100 m - 14.77 USDGross price for quantities from 100 m - 14.77 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.