+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61830401

Protective tube; polypropylene; white; Øint: 15mm; UL94HB

NEW

Manufacturer: LAPP

Manufacturer part number:
61830401
TME Symbol:
LP-61830401

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polypropylene
Colour
white
Resistance to
chemical, oils
Internal diameter
15mm
Flammability rating
UL94HB
Wall thickness
0.8mm
Operating temperature
-30...85°C
Gross weight0.04 g
EAN code4044777785506
See other products in this category: Protective tubes LAPP,
*
61830401
0 in TME stock
Net price for quantities from 2 m - 9.27 USDGross price for quantities from 2 m - 9.27 USD
Net price for quantities from 6 m - 8.69 USDGross price for quantities from 6 m - 8.69 USD
Net price for quantities from 10 m - 8.11 USDGross price for quantities from 10 m - 8.11 USD
Amount (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.