+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61830402

Protective tube; polypropylene; white; Øint: 20mm; UL94HB

NEW

Manufacturer: LAPP

Manufacturer part number:
61830402
TME Symbol:
LP-61830402

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polypropylene
Colour
white
Resistance to
chemical, oils
Internal diameter
20mm
Flammability rating
UL94HB
Wall thickness
0.9mm
Operating temperature
-30...85°C
Gross weight0.06 g
EAN code4044777785513
See other products in this category: Protective tubes LAPP,
*
61830402
0 in TME stock
Net price for quantities from 2 m - 10.71 USDGross price for quantities from 2 m - 10.71 USD
Net price for quantities from 6 m - 10.04 USDGross price for quantities from 6 m - 10.04 USD
Net price for quantities from 10 m - 9.37 USDGross price for quantities from 10 m - 9.37 USD
Amount (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.