+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61831023

Cable tie; L: 450mm; W: 7.5mm; natural; polyamide; 540N; Ømax: 130mm

NEW

Manufacturer: LAPP

Manufacturer part number:
61831023
TME Symbol:
LP-61831023

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Length
0.45m
Tie width
7.5mm
Colour
natural
Tie material
polyamide
Tie strength
540N
Loop diameter max
130mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
BASIC TIE
Resistance to
oils, solvent
Gross weight6.01 g
EAN code4044773463217
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61831023
0 in TME stock
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 300 pcs - 0.20 USDGross price for quantities from 300 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.