+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

61831025

Cable tie; L: 750mm; W: 7.5mm; natural; polyamide; 540N; Ømax: 220mm

NEW

Manufacturer: LAPP

Manufacturer part number:
61831025
TME Symbol:
LP-61831025

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Length
0.75m
Tie width
7.5mm
Colour
natural
Tie material
polyamide
Tie strength
540N
Loop diameter max
220mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
BASIC TIE
Resistance to
oils, solvent
Gross weight10.26 g
EAN code4044773643923
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61831025
0 in TME stock
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 300 pcs - 0.33 USDGross price for quantities from 300 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.