+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64400210

Protective tube; galvanised steel; black; SILVYN® HFX; IP67


Manufacturer: LAPP

Manufacturer part number:
64400210
TME Symbol:
LP-64400210

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Colour
black
Manufacturer series
SILVYN® HFX
Internal diameter
12.6mm
Outside diameter
17.8mm
Plating material
polyurethane
Bending radius
60mm
IP rating
IP67
Operating temperature
-55...105°C
Gross weight400 g
Certificates
EAN code4044773280388
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
64400210
0 in TME stock
Net price for quantities from 30 m - 20.82 USDGross price for quantities from 30 m - 20.82 USD
Net price for quantities from 60 m - 18.51 USDGross price for quantities from 60 m - 18.51 USD
Net price for quantities from 90 m - 16.78 USDGross price for quantities from 90 m - 16.78 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.