+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64400251

Protective tube; galvanised steel; black; SILVYN® HFX; IP67


Manufacturer: LAPP

Manufacturer part number:
64400251
TME Symbol:
LP-64400251

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Colour
black
Manufacturer series
SILVYN® HFX
Internal diameter
40.3mm
Outside diameter
47.8mm
Plating material
polyurethane
Bending radius
165mm
IP rating
IP67
Operating temperature
-55...105°C
Gross weight1.5 kg
Certificates
EAN code4044776541073
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
64400251
0 in TME stock
Net price for quantities from 15 m - 178.46 USDGross price for quantities from 15 m - 178.46 USD
Net price for quantities from 30 m - 158.63 USDGross price for quantities from 30 m - 158.63 USD
Net price for quantities from 45 m - 143.76 USDGross price for quantities from 45 m - 143.76 USD
Amount (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.