+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64400253

Protective tube; polyurethane,steel; black; SILVYN® HFX-V0; IP66


Manufacturer: LAPP

Manufacturer part number:
64400253
TME Symbol:
LP-64400253

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyurethane, steel
Colour
black
Manufacturer series
SILVYN® HFX-V0
Internal diameter
16mm
Outside diameter
21.1mm
Bending radius
75mm
IP rating
IP66
Flammability rating
UL94V-0
Operating temperature
-50...105°C
Gross weight400 g
Certificates
EAN code4044776720669
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
64400253
0 in TME stock
Net price for quantities from 30 m - 27.86 USDGross price for quantities from 30 m - 27.86 USD
Net price for quantities from 90 m - 26.96 USDGross price for quantities from 90 m - 26.96 USD
Net price for quantities from 150 m - 25.16 USDGross price for quantities from 150 m - 25.16 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.