+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64453720

Protective tube; polyurethane; blue; SILVYN® FD-PU; Øint: 29mm


Manufacturer: LAPP

Manufacturer part number:
64453720
TME Symbol:
LP-64453720

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyurethane
Colour
blue
Manufacturer series
SILVYN® FD-PU
Resistance to
benzol, most of lubricants, oils
Internal diameter
29mm
Outside diameter
36mm
Bending radius
25mm
IP rating
IP68
Operating temperature
-40...80°C
Gross weight475.5 g
Certificates
EAN code4044773279948
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
64453720
0 in TME stock
Net price for quantities from 10 m - 43.27 USDGross price for quantities from 10 m - 43.27 USD
Net price for quantities from 50 m - 38.00 USDGross price for quantities from 50 m - 38.00 USD
Net price for quantities from 100 m - 34.66 USDGross price for quantities from 100 m - 34.66 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.