+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65500633

Mounting holder; polyamide 6; SILVYN® KLICK-RH; grey; Size: 18


Manufacturer: LAPP

Manufacturer part number:
65500633
TME Symbol:
LP-65500633

Specification

Manufacturer
LAPP
Type of cable accessories
mounting holder
Material
polyamide 6
Manufacturer series
SILVYN® KLICK-RH
Cable accessories application
for braids, protective tube, protective tubes
Colour
grey
Conduit size
18
Operating temperature
-40...115°C
Gross weight7.577 g
Certificates
EAN code4044777328512
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
65500633
0 in TME stock
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 2.71 USD
Net price for quantities from 10 pcs - 2.44 USDGross price for quantities from 10 pcs - 2.44 USD
Net price for quantities from 50 pcs - 2.29 USDGross price for quantities from 50 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs