+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65500636

Mounting holder; polyamide 6; SILVYN® KLICK-RH; grey; Size: 34


Manufacturer: LAPP

Manufacturer part number:
65500636
TME Symbol:
LP-65500636

Specification

Manufacturer
LAPP
Type of cable accessories
mounting holder
Material
polyamide 6
Manufacturer series
SILVYN® KLICK-RH
Cable accessories application
for braids, protective tube, protective tubes
Colour
grey
Conduit size
34
Operating temperature
-40...115°C
Gross weight25 g
Certificates
EAN code4044777328543
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
65500636
25 in TME stock
Net price for quantities from 1 pcs - 4.72 USDGross price for quantities from 1 pcs - 4.72 USD
Net price for quantities from 5 pcs - 4.30 USDGross price for quantities from 5 pcs - 4.30 USD
Net price for quantities from 25 pcs - 4.00 USDGross price for quantities from 25 pcs - 4.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs