+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65500637

Mounting holder; polyamide 6; SILVYN® KLICK-RH; grey; Size: 42


Manufacturer: LAPP

Manufacturer part number:
65500637
TME Symbol:
LP-65500637

Specification

Manufacturer
LAPP
Type of cable accessories
mounting holder
Material
polyamide 6
Manufacturer series
SILVYN® KLICK-RH
Cable accessories application
for braids, protective tube, protective tubes
Colour
grey
Conduit size
42
Operating temperature
-40...115°C
Gross weight36 g
Certificates
EAN code4044777328550
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
65500637
0 in TME stock
Net price for quantities from 1 pcs - 6.56 USDGross price for quantities from 1 pcs - 6.56 USD
Net price for quantities from 5 pcs - 5.97 USDGross price for quantities from 5 pcs - 5.97 USD
Net price for quantities from 25 pcs - 5.57 USDGross price for quantities from 25 pcs - 5.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.