+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65500640

Mounting holder; polyamide 6; SILVYN® KLICK-RH; black; Size: 13


Manufacturer: LAPP

Manufacturer part number:
65500640
TME Symbol:
LP-65500640

Specification

Manufacturer
LAPP
Type of cable accessories
mounting holder
Material
polyamide 6
Manufacturer series
SILVYN® KLICK-RH
Cable accessories application
for braids, protective tube, protective tubes
Colour
black
Resistance to
UV rays
Conduit size
13
Operating temperature
-40...115°C
Gross weight10 g
Certificates
EAN code4044777328581
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
65500640
0 in TME stock
Net price for quantities from 1 pcs - 2.51 USDGross price for quantities from 1 pcs - 2.51 USD
Net price for quantities from 10 pcs - 2.25 USDGross price for quantities from 10 pcs - 2.25 USD
Net price for quantities from 50 pcs - 2.12 USDGross price for quantities from 50 pcs - 2.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.