+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83252649

Markers; 6÷10mm; transparent; -40÷80°C; push-in; cables and wires


Manufacturer: LAPP

Manufacturer part number:
83252649
TME Symbol:
LP-83252649

Specification

Manufacturer
LAPP
Type of cable accessories
markers
Cable external diameter
6...10mm
Colour
transparent
Operating temperature
-40...80°C
Mechanical mounting
push-in
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Length
30mm
Gross weight288 g
Certificates
See other products in this category: Wire Markers LAPP,
*
83252649
0 in TME stock
Net price for quantities from 1 pcg - 31.58 USDGross price for quantities from 1 pcg - 31.58 USD
Net price for quantities from 3 pcg - 29.79 USDGross price for quantities from 3 pcg - 29.79 USD
Net price for quantities from 5 pcg - 27.81 USDGross price for quantities from 5 pcg - 27.81 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.