+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83254213

Identification tags; stainless steel; -80÷500°C; slide; markers


Manufacturer: LAPP

Manufacturer part number:
83254213
TME Symbol:
LP-83254213

Specification

Manufacturer
LAPP
Type of cable accessories
identification tags
Material
stainless steel
Operating temperature
-80...500°C
Mechanical mounting
slide
Cable accessories application
markers
Length
60mm
Number of characters
8
Quantity in set/package
50pcs.
Application - series/manufacturer
FLEXIMARK®
Gross weight100 g
Certificates
EAN code4044773208757
See other products in this category: Wire Markers LAPP,
*
83254213
1 in TME stock
Net price for quantities from 1 pcg - 40.87 USDGross price for quantities from 1 pcg - 40.87 USD
Net price for quantities from 3 pcg - 38.32 USDGross price for quantities from 3 pcg - 38.32 USD
Net price for quantities from 5 pcg - 35.77 USDGross price for quantities from 5 pcg - 35.77 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts