+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83254355

Label; 0.75÷1.5mm; polyester; white; -40÷125°C; Flexiprint TF

NEW

Manufacturer: LAPP

Manufacturer part number:
83254355
TME Symbol:
LP-83254355

Specification

Manufacturer
LAPP
Type of storage accessories
label
Cable external diameter
0.75...1.5mm
Material
polyester
Colour
white
Operating temperature
-40...125°C
Manufacturer series
Flexiprint TF
Height
5.2mm
Resistance to
chemical, oils
Gross weight0.37 g
EAN code4044776507475
See other products in this category: Wire Markers LAPP,
See other products from this series.:
*
83254355
0 in TME stock
Net price for quantities from 1 pcs - 155.99 USDGross price for quantities from 1 pcs - 155.99 USD
Net price for quantities from 3 pcs - 146.24 USDGross price for quantities from 3 pcs - 146.24 USD
Net price for quantities from 5 pcs - 136.49 USDGross price for quantities from 5 pcs - 136.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.