+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP-HSML010

Fuse: PTC polymer; SMD; 100mA; Imax: 3A; 0402; Iswitch.max: 500mA


Manufacturer: WAYON

Manufacturer part number:
LP-HSML010
TME Symbol:
LP-HSML010

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.1A
Maximum current
3A
Switched current
0.3A
Max. voltage
6V
Power
0.8W
Min. resistance
500mΩ
Max resistance
Case - inch
0402
Case - mm
1005
Operating temperature
-40...85°C
Switched current, max.
500mA
Body dimensions
1.15x0.65x0.65mm
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses WAYON,
*
LP-HSML010
0 in TME stock
Net price for quantities from 10000 pcs - 0.11 USDGross price for quantities from 10000 pcs - 0.11 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.