+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP-HSML020

Fuse: PTC polymer; SMD; 200mA; Imax: 3A; 0402; Iswitch.max: 8A


Manufacturer: WAYON

Manufacturer part number:
LP-HSML020
TME Symbol:
LP-HSML020

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.2A
Maximum current
3A
Switched current
0.4A
Max. voltage
6V
Power
0.8W
Min. resistance
100mΩ
Max resistance
Case - inch
0402
Case - mm
1005
Operating temperature
-40...85°C
Switched current, max.
8A
Body dimensions
1.15x0.65x0.65mm
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses WAYON,
*
LP-HSML020
0 in TME stock
Net price for quantities from 10000 pcs - 0.11 USDGross price for quantities from 10000 pcs - 0.11 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.